Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Trimmer Potentiometers
1MΩ, SMD Trimmer Potentiometer 0.125W Top Adjust TE Connectivity, 3213
RS Stock No.:
163-9453
Mfr. Part No.:
3213X105M
Brand:
TE Connectivity
View this category
Discontinued product
RS Stock No.:
163-9453
Mfr. Part No.:
3213X105M
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Type 3213 Series SMD Trimmers Data Sheet
RoHS Certificate of Compliance
Statement of conformity
125mW 3mm 3213 Series
Linear
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
Attribute
Value
Maximum Resistance
1MΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Series
3213
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.4mm
Shaft Diameter
1.9 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C