200Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214
- RS Stock No.:
 - 162-2559
 - Mfr. Part No.:
 - 3214W-1-201E
 - Brand:
 - Bourns
 
Subtotal (1 reel of 250 units)*
£368.25
(exc. VAT)
£442.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 250 + | £1.473 | £368.25 | 
*price indicative
- RS Stock No.:
 - 162-2559
 - Mfr. Part No.:
 - 3214W-1-201E
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5 mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Maximum Resistance 200Ω  | ||
Mounting Type Surface Mount  | ||
Number of Turns 5  | ||
Orientation Top Adjust  | ||
Power Rating 0.25W  | ||
Series 3214  | ||
Termination Style J-Hook  | ||
Tolerance ±10%  | ||
Temperature Coefficient ±100ppm/°C  | ||
Length 4.8mm  | ||
Shaft Diameter 1.5 mm  | ||
Minimum Operating Temperature -65°C  | ||
Maximum Operating Temperature +150°C  | ||
- COO (Country of Origin):
 - MX
 
5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint


Multi-Turn Surface Mount Trimmers
