10kΩ, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 64
- RS Stock No.:
- 144-2205
- Mfr. Part No.:
- 64WR10KLF
- Brand:
- TT Electronics/BI
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.53
(exc. VAT)
£12.635
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.106 | £10.53 |
| 25 + | £1.666 | £8.33 |
*price indicative
- RS Stock No.:
- 144-2205
- Mfr. Part No.:
- 64WR10KLF
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25 W @ 85 °C | |
| Series | 64 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 200 V dc | |
| Length | 6.35mm | |
| Shaft Diameter | 1.78 (Metal Adjustment Screw) mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25 W @ 85 °C | ||
Series 64 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V dc | ||
Length 6.35mm | ||
Shaft Diameter 1.78 (Metal Adjustment Screw) mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
Cermet
