- RS Stock No.:
- 144-2102
- Mfr. Part No.:
- 44WR20KLFT7
- Brand:
- TT Electronics/BI
Available to back order for despatch 25/11/2024
Added
Price Each (On a Reel of 250)
£2.92
(exc. VAT)
£3.50
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 1000 | £2.92 | £730.00 |
1250 + | £2.839 | £709.75 |
*price indicative |
- RS Stock No.:
- 144-2102
- Mfr. Part No.:
- 44WR20KLFT7
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Space saving SMD package for the most compact board designs
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Surface Mount |
Number of Turns | 9 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 44 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 300 V dc |
Shaft Diameter | 1.42 (Metal Adjustment Screw) mm |
Length | 4.83mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Element Material | Cermet |