200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Nidec Components, CT6

Bulk discount available

Subtotal (1 bag of 5 units)*

£4.02

(exc. VAT)

£4.825

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 45£0.804£4.02
50 - 95£0.724£3.62
100 - 245£0.65£3.25
250 - 495£0.522£2.61
500 +£0.416£2.08

*price indicative

RS Stock No.:
896-7156
Mfr. Part No.:
CT-6EV 200kR
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Maximum Resistance

200kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

CT6

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V

Length

7mm

Minimum Operating Temperature

-55°C

Mechanical Rotation

260°

Maximum Operating Temperature

+120°C

Element Material

Cermet