1MΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Nidec Components, ST-32
- RS Stock No.:
- 896-7100
- Mfr. Part No.:
- ST-32EA 1MR
- Brand:
- Copal Electronics
Bulk discount available
Subtotal (1 bag of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.06 | £5.30 |
| 50 - 95 | £0.954 | £4.77 |
| 100 - 245 | £0.858 | £4.29 |
| 250 - 495 | £0.688 | £3.44 |
| 500 + | £0.548 | £2.74 |
*price indicative
- RS Stock No.:
- 896-7100
- Mfr. Part No.:
- ST-32EA 1MR
- Brand:
- Copal Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Maximum Resistance | 1MΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | ST-32 | |
| Termination Style | Solder Pin | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 200 V | |
| Length | 3.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Mechanical Rotation | 250° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Maximum Resistance 1MΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series ST-32 | ||
Termination Style Solder Pin | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V | ||
Length 3.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Mechanical Rotation 250° | ||
Element Material Cermet | ||
