200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-9687
Mfr. Part No.:
T7YA201KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

200Ω

Mounting Type

Through Hole

Orientation

Top Adjust

Power Rating

0.5W

Series

T7

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/K

Shaft Diameter

4.1 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Element Material

Cermet

Mechanical Rotation

300°