20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS63

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-9366
Mfr. Part No.:
TS63Y203KR10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

TS63

Termination Style

Solder

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.8 mm

Length

6.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C