50Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224

Bulk discount available

Subtotal (1 unit)*

£4.02

(exc. VAT)

£4.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.02
10 - 49£3.18
50 - 99£2.94
100 - 499£2.79
500 +£2.19

*price indicative

Packaging Options:
RS Stock No.:
796-4908
Mfr. Part No.:
3224X-1-500E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3224

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C