- RS Stock No.:
- 788-4105
- Mfr. Part No.:
- PVA2A104A01R00
- Brand:
- Murata
Available to back order for despatch 05/08/2024
Added
Price Each
£0.21
(exc. VAT)
£0.25
(inc. VAT)
Units | Per unit |
1 - 9 | £0.21 |
10 - 99 | £0.19 |
100 - 2999 | £0.17 |
3000 + | £0.13 |
- RS Stock No.:
- 788-4105
- Mfr. Part No.:
- PVA2A104A01R00
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
1-Turn 100mW 2mm SMD PVA2 Series
Ultra-small and thin external dimensions
Multi-contact wiper structure
Highly stable over its operating temperature range
RoHS compliant
Multi-contact wiper structure
Highly stable over its operating temperature range
RoHS compliant
Applications include: Thin-model optical pick-up module; LCD module; Optical communication module; Small sensor module; Digital camera; Small telecommunications equipment; E-BOOK
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Power Rating | 0.1W |
Series | PVA2 |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Shaft Diameter | 2.4 mm |
Length | 2.2mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |