220Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0749
Mfr. Part No.:
3006P-1-221LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

220Ω

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C