500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386

Bulk discount available

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£1.42
15 - 99£1.14
100 - 499£0.98
500 - 999£0.83
1000 +£0.77

*price indicative

Packaging Options:
RS Stock No.:
743-2467
Mfr. Part No.:
3386X-1-501LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C