20kΩ, Through Hole Trimmer Potentiometer 0.3W Top Adjust Panasonic, EVMAA
- RS Stock No.:
- 726-3854
- Mfr. Part No.:
- EVMAASA00B24
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 726-3854
- Mfr. Part No.:
- EVMAASA00B24
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Resistance | 20kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.3W | |
| Series | EVMAA | |
| Termination Style | Pin | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±200ppm/°C | |
| Length | 7.8mm | |
| Diameter | 6.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Resistance 20kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.3W | ||
Series EVMAA | ||
Termination Style Pin | ||
Tolerance ±25% | ||
Temperature Coefficient ±200ppm/°C | ||
Length 7.8mm | ||
Diameter 6.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
300 mW Panasonic EVMAA Trimmer Potentiometers
EVMAA surface mount ceramic trimmer potentiometers from Panasonic offer a 6mm square dustproof solution with radial taping. Constructed from a Cermet element, these trimmer potentiometers are highly reliable and a sealed construction protects from dust ensuring a stable performance. With a round shaped body, this series takes up less space than square counterparts.
Easily mountable
High reliability
Resistance options between 10 Ω and 1 MΩ are available
Compact design
Top adjustment by screwdriver slot
High reliability
Resistance options between 10 Ω and 1 MΩ are available
Compact design
Top adjustment by screwdriver slot
Applications
Suitable applications for these trimmer potentiometers include communication equipment, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
Related links
- 100kΩ EVMAA
- Through Hole Trimmer Potentiometer 0.3W Top Adjust Panasonic, EVMAA
- 10kΩ EVM2W
- SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic, EVM1D
- SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W
- SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2N
- SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3Y
- 5kΩ EVM3Y
