50kΩ, SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic, EVM1D
- RS Stock No.:
- 726-3810
- Mfr. Part No.:
- EVM1DSX30B54
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-3810
- Mfr. Part No.:
- EVM1DSX30B54
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Maximum Resistance | 50kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.2W | |
Series | EVM1D | |
Termination Style | Solder Pad | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Length | 3.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Maximum Resistance 50kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series EVM1D | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||