- RS Stock No.:
- 625-2869
- Mfr. Part No.:
- 67XR-100K
- Brand:
- BI Technologies
- RS Stock No.:
- 625-2869
- Mfr. Part No.:
- 67XR-100K
- Brand:
- BI Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
67 Series 20-turn Cermet Trimmers
20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.
![](https://media.rs-online.com/t_line/LF164346-10.gif)
![](https://media.rs-online.com/t_line/LF164346-12.gif)
![](https://media.rs-online.com/t_line/LF164346-13.gif)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 1/2W |
Series | 67 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 11.11mm |
Shaft Diameter | 2.29 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- 50kΩ, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI...
- 100Ω, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI...
- 500kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI...
- 100Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI...
- 100kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI...
- 100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust BI...
- 1MΩ, Through Hole Trimmer Potentiometer 1/4W Side Adjust BI...
- 200kΩ, Through Hole Trimmer Potentiometer 0.5W Finger Adjust BI...