2kΩ, Through Hole Trimmer Potentiometer 1/5W Top Adjust Bourns, 3306P
- RS Stock No.:
- 488-5316
- Mfr. Part No.:
- 3306P-1-202
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-5316
- Mfr. Part No.:
- 3306P-1-202
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 1/5W | |
| Series | 3306P | |
| Termination Style | Pin | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 6.81mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1/5W | ||
Series 3306P | ||
Termination Style Pin | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 6.81mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
