2kΩ, Through Hole Trimmer Potentiometer 0.5W Nidec Components
- RS Stock No.:
- 474-7977
- Mfr. Part No.:
- CT-20EP 2k Ohm
- Brand:
- Copal Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 474-7977
- Mfr. Part No.:
- CT-20EP 2k Ohm
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Maximum Resistance | 2kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 15 | |
| Power Rating | 0.5W | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 19mm | |
| Shaft Diameter | 2.5 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Maximum Resistance 2kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 15 | ||
Power Rating 0.5W | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 19mm | ||
Shaft Diameter 2.5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- CN

