220Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1076
Mfr. Part No.:
3313J-1-221E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

220Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C