50Ω, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, 3312

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1013
Mfr. Part No.:
3312J-1-500E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.1W

Series

3312

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX