500 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3146
Mfr. Part No.:
T63XB501KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Through Hole

Number of Turns

14

Orientation

Side Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Length

7.5mm

Shaft Diameter

1.8mm

Maximum Operating Temperature

155°C

6mm 1/4in. 250mW Side Adjust T63XB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation

A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100