2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 64P
- RS Stock No.:
- 169-3126
- Mfr. Part No.:
- M64P202KB40
- Brand:
- Vishay
Subtotal (1 box of 200 units)*
£243.00
(exc. VAT)
£291.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.215 | £243.00 |
*price indicative
- RS Stock No.:
- 169-3126
- Mfr. Part No.:
- M64P202KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 2kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 19 (Electrical), 22 (Mechanical) | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 64P | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Shaft Diameter | 2.2 mm | |
| Length | 9.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 2kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 19 (Electrical), 22 (Mechanical) | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 64P | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Shaft Diameter 2.2 mm | ||
Length 9.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
