50kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Vishay, T18
- RS Stock No.:
- 167-9913
- Mfr. Part No.:
- T18503KT10
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-9913
- Mfr. Part No.:
- T18503KT10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 15 | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | T18 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Shaft Diameter | 2.5 mm | |
| Length | 19mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series T18 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Shaft Diameter 2.5 mm | ||
Length 19mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
