300kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
- RS Stock No.:
- 167-5415
- Mfr. Part No.:
- 3314J-1-304E
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5415
- Mfr. Part No.:
- 3314J-1-304E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 300kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Termination Style | J-Hook | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 300kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style J-Hook | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
