200Ω, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3223

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4434
Mfr. Part No.:
3223G-1-201E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200Ω

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

0.125W

Series

3223

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C