200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
- RS Stock No.:
- 167-3261
- Mfr. Part No.:
- 3329H-1-204LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£79.10
(exc. VAT)
£94.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.582 | £79.10 |
*price indicative
- RS Stock No.:
- 167-3261
- Mfr. Part No.:
- 3329H-1-204LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3329 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Diameter | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3329 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Diameter 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
