200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Subtotal (1 tube of 50 units)*

£88.50

(exc. VAT)

£106.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 50 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£1.77£88.50

*price indicative

RS Stock No.:
162-2612
Mfr. Part No.:
3386F-1-204TLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

5.59 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

3386F-TW Finger Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links