220 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3329

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-7038
Mfr. Part No.:
3329H-1-221LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

220Ω

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3329

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

9.53mm

Maximum Operating Temperature

150°C

Shaft Diameter

2.19mm

Depth

4.83mm

Height

10.03mm

Standards/Approvals

RoHS

Diameter

6.35mm

Element Material

Cermet

COO (Country of Origin):
TW

Cermet 6.35mm (¼in.) 500mW Top Adjust 3329H Series


Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy