50kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT Electronics/BI, 89
- RS Stock No.:
- 144-2076
- Mfr. Part No.:
- 89PR50KLFTB
- Brand:
- TT Electronics/BI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2076
- Mfr. Part No.:
- 89PR50KLFTB
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | 89 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 200 V dc | |
| Length | 19.05mm | |
| Shaft Diameter | 2.36 (Metal Adjustment Screw) mm | |
| Minimum Operating Temperature | -55°C | |
| Element Material | Cermet | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series 89 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V dc | ||
Length 19.05mm | ||
Shaft Diameter 2.36 (Metal Adjustment Screw) mm | ||
Minimum Operating Temperature -55°C | ||
Element Material Cermet | ||
Maximum Operating Temperature +125°C | ||
Surface mount
Cermet
Cermet
