2000 Ω, Through Hole Potentiometer, Through Hole 100 V Vertical Bourns, 3306

Get a bulk buy discount

Add 200 more to save 19%

View bulk pricing options

Subtotal (1 bag of 20 units)*

£6.68

(exc. VAT)

£8.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 180£0.334£6.68-
200 - 980£0.27£5.4019%
1000 - 1980£0.207£4.1438%
2000 +£0.165£3.3050%

*price indicative

Packaging Options:
RS Stock No.:
939-191
Mfr. Part No.:
3306P-1-202
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Maximum Resistance

2000Ω

Mount Type

Through Hole

Number of Turns

1

Packaging

200 pcs. per Bag

Orientation

Vertical

Power Rating

100V

Series

3306

Automotive Standard

No

Termination Style

Through Hole

Tolerance ±

25%

Temperature Coefficient

± 250 ppm/°C

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Length

8.1mm

Depth

7.62mm

Height

6.81mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bourns Electronics trimming potentiometer is a versatile component designed for precise adjustments in various applications, featuring Durable construction and multiple mounting styles.

6 mm round size with single-turn adjustment for Compact design

RoHS compliant, ensuring adherence to environmental standards

Available in TOP and side adjust styles for installation flexibility

Dust and splash resistant covers enhance reliability in diverse environments

Common resistance range from 100 ohms to 1 megohm caters to various needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy