5 Ω Surface Mount Trimmer Resistor 0.15 W PIHER SENSORS AND CONTROLS S.S.A, PS10

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£0.52

(exc. VAT)

£0.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£0.52
25 - 99£0.46
100 - 499£0.42
500 +£0.33

*price indicative

RS Stock No.:
640-764
Distrelec Article No.:
303-88-633
Mfr. Part No.:
PS10MH40-104A3030
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

Product Type

Surface Mount Trimmer Resistor

Packaging

Embossed Tape

Power Rating

0.15W

Series

PS10

Automotive Standard

No

Tolerance ±

30%

Temperature Coefficient

1.500 ppm/°C

Minimum Operating Temperature

-40°C

Maximum Voltage

200V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Element Material

Non-Flammable

Mechanical Rotation

235°