5 Ω Through Hole Trimmer Resistor 0.07 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
- RS Stock No.:
- 640-697
- Distrelec Article No.:
- 164-35-143
- Mfr. Part No.:
- PT10MV10222A2020IPMS
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-697
- Distrelec Article No.:
- 164-35-143
- Mfr. Part No.:
- PT10MV10222A2020IPMS
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 5Ω | |
| Packaging | Magazine | |
| Power Rating | 0.07W | |
| Series | PT 10 | |
| Automotive Standard | No | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Mechanical Rotation | 235° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 5Ω | ||
Packaging Magazine | ||
Power Rating 0.07W | ||
Series PT 10 | ||
Automotive Standard No | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Mechanical Rotation 235° | ||
