Through Hole Trimmer Potentiometer 1W Top Adjust TE Connectivity, 1625
- RS Stock No.:
- 475-797
- Mfr. Part No.:
- 1625939-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£176.00
(exc. VAT)
£211.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | £8.80 | £176.00 |
100 + | £8.624 | £172.48 |
*price indicative
- RS Stock No.:
- 475-797
- Mfr. Part No.:
- 1625939-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 1W | |
Series | 1625 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1W | ||
Series 1625 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Trimmer potentiometer from the citec type PC series is engineered for precision in electronic applications. Designed for through-hole soldering, it combines compact dimensions of 16 x 16 x 6.9 mm with meticulous tolerances of 0.2%. The device features a single-turn rotary adjustment located at the top, making it user-friendly for a wide range of designs. Its cermet element ensures reliability and stability in performance, while the radial-leaded configuration facilitates seamless integration onto printed circuit boards. With a power rating of 1 watt, this trimmer potentiometer is tailored to meet the rigorous demands of modern electronics, offering both functionality and robustness for various applications.
Compact design optimised for space-constrained layouts
User-friendly adjustment method via a screwdriver slot
High power rating supports diverse electronic circuit demands
Cermet element provides exceptional durability and performance stability
Radial-leaded configuration enhances compatibility with various PCB designs
Top adjustment location simplifies accessibility during tuning
Not sealed, allowing for easier adjustments in non-critical environments
User-friendly adjustment method via a screwdriver slot
High power rating supports diverse electronic circuit demands
Cermet element provides exceptional durability and performance stability
Radial-leaded configuration enhances compatibility with various PCB designs
Top adjustment location simplifies accessibility during tuning
Not sealed, allowing for easier adjustments in non-critical environments