100Ω, Through Hole Trimmer Potentiometer 0.15W Top Adjust TE Connectivity, CB10
- RS Stock No.:
- 473-499
- Mfr. Part No.:
- CB10LV101M
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-499
- Mfr. Part No.:
- CB10LV101M
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.15W | |
| Series | CB10 | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±500ppm/°C | |
| Length | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 100Ω | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.15W | ||
Series CB10 | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Temperature Coefficient ±500ppm/°C | ||
Length 11mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- SI
