50000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.2 W Top Adjust Bourns, 3306
- RS Stock No.:
- 445-916
- Mfr. Part No.:
- 3306F-1-503
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.73
(exc. VAT)
£0.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,416 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.365 | £0.73 |
| 50 - 198 | £0.36 | £0.72 |
| 200 - 998 | £0.35 | £0.70 |
| 1000 - 1998 | £0.30 | £0.60 |
| 2000 + | £0.285 | £0.57 |
*price indicative
- RS Stock No.:
- 445-916
- Mfr. Part No.:
- 3306F-1-503
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 200 pcs. per Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.2W | |
| Series | 3306 | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 100V | |
| Length | 7.62mm | |
| Maximum Operating Temperature | 100°C | |
| Depth | 3.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 6.81mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 240° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 200 pcs. per Bag | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series 3306 | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 100V | ||
Length 7.62mm | ||
Maximum Operating Temperature 100°C | ||
Depth 3.4mm | ||
Standards/Approvals RoHS Compliant | ||
Height 6.81mm | ||
Element Material Cermet | ||
Mechanical Rotation 240° | ||
- COO (Country of Origin):
- CN
The Bourns 6 mm Round single turn cermet trimpot designed for precise adjustments in electronic circuits. It features an open-frame construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with through-hole mounting processes, making it ideal for manual and automated assembly lines. Its cross-slot adjustment options and horizontal and vertical mounting styles provide flexibility for various mounting orientations.
Dust resistant and splash resistant covers
PC board stand offs and retention feature
Front and top adjust styles
RoHS compliant
Related links
- 1 kΩ Solder Pin 0.2 W Top Adjust Bourns, 3306
- 10 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 50 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 10000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.25 W Top Adjust Bourns, 3266
- 5 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3299Y
- 1 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3386F
- 100000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
