50kΩ, SMD Trimmer Potentiometer 0.25W Murata
- RS Stock No.:
- 332-906
- Mfr. Part No.:
- PVG3G503C01
- Brand:
- Murata
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 332-906
- Mfr. Part No.:
- PVG3G503C01
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Termination Style | Gull Wing | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±150ppm/°C | |
| Shaft Diameter | 2.2 mm | |
| Length | 3.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Resistance 50kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Termination Style Gull Wing | ||
Tolerance ±20% | ||
Temperature Coefficient ±150ppm/°C | ||
Shaft Diameter 2.2 mm | ||
Length 3.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
