50kΩ, SMD Trimmer Potentiometer 1/5W Top Adjust Bourns, 3364W
- RS Stock No.:
- 177-245
- Mfr. Part No.:
- 3364W-1-503E
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.422
(exc. VAT)
£0.506
(inc. VAT)
- RS Stock No.:
- 177-245
- Mfr. Part No.:
- 3364W-1-503E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 1/5W | |
| Series | 3364W | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 3.8mm | |
| Shaft Diameter | 3.8 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1/5W | ||
Series 3364W | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 3.8mm | ||
Shaft Diameter 3.8 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||



