100kΩ, Through Hole Trimmer Potentiometer 5/8W Vishay, T18
- RS Stock No.:
- 125-253
- Mfr. Part No.:
- T18104KT10
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£1.70
(exc. VAT)
£2.04
(inc. VAT)
Each
£0.82
(exc. VAT)
£0.98
(inc. VAT)
Each
£1.78
(exc. VAT)
£2.14
(inc. VAT)
- RS Stock No.:
- 125-253
- Mfr. Part No.:
- T18104KT10
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 100kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 15 (Electrical), 18 (Mechanical) | |
Power Rating | 5/8W | |
Series | T18 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 20.5mm | |
Shaft Diameter | 2.5 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 15 (Electrical), 18 (Mechanical) | ||
Power Rating 5/8W | ||
Series T18 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 20.5mm | ||
Shaft Diameter 2.5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||