Bodo Ehmann Surge Protection Plug 255 V Maximum Voltage Rating
- RS Stock No.:
- 831-8980
- Mfr. Part No.:
- 0460x0500f
- Brand:
- Bodo Ehmann
Bulk discount available
Subtotal (1 unit)*
£19.18
(exc. VAT)
£23.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £19.18 |
| 15 - 24 | £17.73 |
| 25 + | £16.30 |
*price indicative
- RS Stock No.:
- 831-8980
- Mfr. Part No.:
- 0460x0500f
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Maximum Voltage Rating | 255 V | |
| Dimensions | 73 x 65 x 49mm | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Maximum Voltage Rating 255 V | ||
Dimensions 73 x 65 x 49mm | ||
