BG Electrical Socket, 13A
- RS Stock No.:
- 707-706
- Mfr. Part No.:
- MSWG3-MP
- Brand:
- BG Electrical
Subtotal (1 unit)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
- Plus 14 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.54 |
*price indicative
- RS Stock No.:
- 707-706
- Mfr. Part No.:
- MSWG3-MP
- Brand:
- BG Electrical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Converter Type | Adapter | |
| Product Type | Socket | |
| Current | 13A | |
| Number of Sockets | 3 | |
| Voltage | 240V | |
| Socket Type | Switched Socket | |
| Plug Type | Socket | |
| Standards/Approvals | CE | |
| Connector Type | Socket Connector | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Converter Type Adapter | ||
Product Type Socket | ||
Current 13A | ||
Number of Sockets 3 | ||
Voltage 240V | ||
Socket Type Switched Socket | ||
Plug Type Socket | ||
Standards/Approvals CE | ||
Connector Type Socket Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BG Electrical Compact switched adaptor designed for convenience and safety, allowing you to control the power supply to three individual sockets. Featuring a sleek vertical orientation, it promotes a tidy arrangement of cables, making it Ideal for use in any home or office setting. Each socket is equipped with a separate switch, enabling users to operate them independently, thus enhancing energy efficiency and user convenience. The adaptor is certified to British safety standards, ensuring dependable performance while maintaining robust safety measures. Perfect for diverse settings, The BG Electrical adaptor provides a practical solution for managing your electrical devices with peace of mind.
Three safety shuttered sockets protect against accidental contact
Individually switched sockets offer enhanced control and energy savings
Replaceable 13 amp fuse ensures continuity and safety
Manufactured to BS1363-3 standards for reliable adherence to safety regulations
Vertical socket orientation allows for a neat and organised appearance of connected cables
Individual power indicators provide clear Visual status of each socket
Designed for use in various applications, making it suitable for both homes and offices
Related links
- BG Electrical Extension Lead, 13A
- BG Electrical Socket Adapter, 13A
- BG Electrical Trailing Socket
- BG Electrical 2 m 8 Socket Extension Reel Reel
- BG Electrical 1 Socket Extension Reel Extension Lead
- BG Electrical 2 m 6 Socket Shuttered Socket Extension Lead Extension Lead IP20
- BG Electrical 5 m 1 Socket Shuttered Socket Extension Lead Extension Lead IP20
- BG Electrical 1 m 6 Socket Shuttered Socket Extension Lead Extension Lead IP20
