Texas Instruments CD40109BNSR, Quad-Channel, Voltage Level Shifter, Voltage Level Shifter, , 3-State, 16-Pin SOIC
- RS Stock No.:
- 809-6166
- Mfr. Part No.:
- CD40109BNSR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6166
- Mfr. Part No.:
- CD40109BNSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CD4000 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Number of Elements per Chip | 4 | |
| Output Type | 3 State | |
| Pin Count | 16 | |
| Logic Function | Voltage Level Shifter | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Maximum Low Level Output Current | 6.8mA | |
| Maximum High Level Output Current | -6.8mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Propagation Delay Time @ Maximum CL | 740 ns@ 50 pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CD4000 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Number of Elements per Chip 4 | ||
Output Type 3 State | ||
Pin Count 16 | ||
Logic Function Voltage Level Shifter | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Maximum Low Level Output Current 6.8mA | ||
Maximum High Level Output Current -6.8mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Propagation Delay Time @ Maximum CL 740 ns@ 50 pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
