ON Semiconductor NLSV1T34MUTBG, Logic Level Translator, Level Translator, Single Ended, 6-Pin UDFN
- RS Stock No.:
- 805-3011
- Mfr. Part No.:
- NLSV1T34MUTBG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-3011
- Mfr. Part No.:
- NLSV1T34MUTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | NLSV | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Output Type | Single Ended | |
| Pin Count | 6 | |
| Logic Function | Level Translator | |
| Dimensions | 1.2 x 1 x 0.5mm | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Supply Voltage | 4.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 3.3 ns@ 15 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family NLSV | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Output Type Single Ended | ||
Pin Count 6 | ||
Logic Function Level Translator | ||
Dimensions 1.2 x 1 x 0.5mm | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Supply Voltage 4.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 3.3 ns@ 15 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.9 V | ||
Minimum Operating Temperature -40 °C | ||
