Maxim Integrated MAX3395EETC+, Voltage Level Shifter Voltage Level Translator 4 BiCMOS, 12-Pin TQFN
- RS Stock No.:
- 732-9478
- Mfr. Part No.:
- MAX3395EETC+
- Brand:
- Maxim Integrated
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 75)
£3.349
(exc. VAT)
£4.019
(inc. VAT)
- RS Stock No.:
- 732-9478
- Mfr. Part No.:
- MAX3395EETC+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | LVCMOS, LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Number of Elements per Chip | 4 | |
| Pin Count | 12 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Maximum Low Level Output Current | 10mA | |
| Maximum High Level Output Current | -15mA | |
| Translation | BiCMOS | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Propagation Delay Time @ Maximum CL | 600ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family LVCMOS, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Number of Elements per Chip 4 | ||
Pin Count 12 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Maximum Low Level Output Current 10mA | ||
Maximum High Level Output Current -15mA | ||
Translation BiCMOS | ||
Propagation Delay Test Condition 15pF | ||
Maximum Propagation Delay Time @ Maximum CL 600ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
