- RS Stock No.:
- 709-4639P
- Mfr. Part No.:
- TXS0108EPWR
- Brand:
- Texas Instruments
6363 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£1.14
(exc. VAT)
£1.37
(inc. VAT)
Units | Per unit |
25 - 49 | £1.14 |
50 - 99 | £1.03 |
100 - 249 | £0.93 |
250 + | £0.88 |
- RS Stock No.:
- 709-4639P
- Mfr. Part No.:
- TXS0108EPWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Output Type | Open Drain |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Logic Function | Voltage Level Translator |
Maximum Low Level Output Current | 50mA |
Maximum High Level Output Current | -50mA |
Maximum Propagation Delay Time @ Maximum CL | 312 ns@ 1.8 V |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V, 1.65 V |
Minimum Operating Temperature | -40 °C |
Priced to Clear | Yes |
- RS Stock No.:
- 709-4639P
- Mfr. Part No.:
- TXS0108EPWR
- Brand:
- Texas Instruments