onsemi MC100ELT25DTG, Logic Level Translator Translator, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-9321
Mfr. Part No.:
MC100ELT25DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Output Type

TTL

Dimensions

3.1 x 3.1 x 1.95mm

Logic Function

Translator

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Propagation Delay Test Condition

20pF

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 20 pF

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

2.6ns Typical Propagation Delay
100 MHz FMAX CLK
24 mA TTL Outputs
Flow Through Pinouts
ESD Protection: >1 KV HBM, > 400 V MM
Operating Range: VCC= 4.5 V to 5.5 V with GND= 0 V, VEE= -4.2 V to -5.7 V with GND= 0 V
Internal Input Pulldown Resistors
Q Output will default HIGH with inputs open or < 1.3 V
Moisture Sensitivity Level 1
Transistor Count = 38 devices