onsemi MC74LVX4245DTG, Voltage Level Shifter Translating Transceiver 1, 24-Pin TSSOP
- RS Stock No.:
- 186-7302
- Mfr. Part No.:
- MC74LVX4245DTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7302
- Mfr. Part No.:
- MC74LVX4245DTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LVX | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Output Type | TTL | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Logic Function | Translating Transceiver | |
| Maximum Low Level Output Current | 8mA | |
| Maximum High Level Output Current | -8mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 4.5 to 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LVX | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Output Type TTL | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Logic Function Translating Transceiver | ||
Maximum Low Level Output Current 8mA | ||
Maximum High Level Output Current -8mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 4.5 to 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
The 74LVX4245 is a 24-pin dual-supply, octal translating transceiver that is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment such as laptop computers using a 3.3V CPU and 5V LCD display. The A port interfaces with the 5V bus, the B port interfaces with the 3V bus. The Transmit/Receive (T/Rbar) input determines the direction of data flow. Transmit (active-High) enables data from the A port to the B port. Receive (active-Low) enables data from the B port to the A port. The Output Enable (OEbar) input, when High, disables both A and B ports by placing them in 3-State.
Bi-directional Interface Between 5V and 3V Buses
Control Inputs Compatible with TTL Level
5V Data Flow at A Port and 3V Data Flow at B Port
Outputs Source/Sink 24mA at 5V Bus and 12mA at 3V Bus
Guaranteed Simultaneous Switching Noise Level and Dynamic Threshold Performance
Available in SOIC and TSSOP Packages
Functionally Compatible with the 74 Series 245
Control Inputs Compatible with TTL Level
5V Data Flow at A Port and 3V Data Flow at B Port
Outputs Source/Sink 24mA at 5V Bus and 12mA at 3V Bus
Guaranteed Simultaneous Switching Noise Level and Dynamic Threshold Performance
Available in SOIC and TSSOP Packages
Functionally Compatible with the 74 Series 245
