ON Semiconductor FXMA2104UMX, 1-Channel, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 12-Pin UMLP
- RS Stock No.:
- 166-3566
- Mfr. Part No.:
- FXMA2104UMX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3566
- Mfr. Part No.:
- FXMA2104UMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | FXMA | |
| Mounting Type | Surface Mount | |
| Package Type | UMLP | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 12 | |
| Dimensions | 1.8 x 1.8 x 0.5mm | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -50mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family FXMA | ||
Mounting Type Surface Mount | ||
Package Type UMLP | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 12 | ||
Dimensions 1.8 x 1.8 x 0.5mm | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -50mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Propagation Delay Time @ Maximum CL 7 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
