Nexperia 74HC4049D,652, Logic Level Translator Hex Inverting High to Low Level Shifter, 16-Pin SOIC
- RS Stock No.:
- 165-8505
- Mfr. Part No.:
- 74HC4049D,652
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8505
- Mfr. Part No.:
- 74HC4049D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Output Type | Single Ended | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.45mm | |
| Logic Function | Hex Inverting High to Low Level Shifter | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum High Level Output Current | -5.2mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Output Type Single Ended | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.45mm | ||
Logic Function Hex Inverting High to Low Level Shifter | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum High Level Output Current -5.2mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Propagation Delay Time @ Maximum CL 130 ns @ 50 pF | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
