onsemi MC100ELT21DG, Logic Level Translator Translator PECL to TTL, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
163-2448
Mfr. Part No.:
MC100ELT21DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Logic Function

Translator

Dimensions

5 x 4 x 1.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

PECL to TTL

Maximum Operating Supply Voltage

5.25 V

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C