Nexperia 74AVC8T245BQ-Q100J, Voltage Level Shifter, 24-Pin DHVQFN
- RS Stock No.:
- 152-6492
- Mfr. Part No.:
- 74AVC8T245BQ-Q100J
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6492
- Mfr. Part No.:
- 74AVC8T245BQ-Q100J
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | DHVQFN | |
| Pin Count | 24 | |
| Dimensions | 4.25 x 3.6 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type DHVQFN | ||
Pin Count 24 | ||
Dimensions 4.25 x 3.6 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
8-bit dual supply translating transceiver with configurable voltage translation, 3-state, The 74AVC8T245-Q100 is an 8-bit, dual supply transceiver that enables bidirectional level translation. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), an output enable input (OE) and dual supply pins (VCC(A) and VCC(B)).
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Suspend mode
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
IOFF circuitry provides partial Power-down mode operation
Suspend mode
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
IOFF circuitry provides partial Power-down mode operation
