Maxim Integrated DS2482S-800+, I2C Translator, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-9912
Mfr. Part No.:
DS2482S-800+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Bus Compatibility

I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Bi-Directional

Yes

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.9 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.